Stanley 0-65-440 FatMax Screwdriver Set Parallel / Phillips Set Of 5

MPN
0-65-440
Brand
Stanley
EAN-13
3253560654405
Order Code
84-7251
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £22.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

The Stanley FatMax ® Screwdriver sets have a chrome vanadium steel bar allows high torque and reduces the risk of tip breakage and the handle is moulded directly to shaft for a virtually unbreakable bond - gives long life and durability.

  • The soft-grip handle gives a perfect combination of great grip and reduced fatigue in use and is colour coded for easy identification of the right tip type for the application. The smooth domed end offers fast, comfortable spinning action and the large diameter handle offers higher torque when driving wood screws.
  • 5 Piece set.
  • Phillips
  • PH1 x 100mm
  • PH2 x 125mm
  • Parallel
  • 3.5 mm x 75mm
  • 4.0 mm x 100mm
  • 5.5 mm x 125mm


    Type Screwdrivers Mixed
    Number of Pieces 5
    ESD Safe No
    VDE/1000V Approved No
    Tip Type Various
    Height Safe No
    Non Sparking No
    Overall Length Various
    Tip Size Various
  • Reviews

    Be the first to submit a review

    Trustpilot