Stanley 0-65-425 FatMax Screwdriver Set Parallel / Flared / Pozi Set Of 7

MPN
0-65-425
Brand
STANLEY
EAN-13
3253560654252
Order Code
84-7243
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £26.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

The Stanley STA 0-65-425 7 piece FatMax Screwdriver Set Parallel / Flared / Pozi 7 piece set includes

  • 3 x Pozi: PZ0 x 75mm, PZ1 x 100mm, PZ2 x 125mm.
  • 2 x Parallel: 3mm x 100mm, 3.5mm x 75mm.
  • 2 x Flared: 5.5mm x 100mm, 8mm x 150mm.
  • These Stanley FatMax ® Screwdriver have a chrome vanadium steel bars which allow high torque and reduce the risk of tip breakage. The handles are moulded directly to the shaft for a virtually unbreakable bond - giving long life and durability.
  • The soft grip handles give a perfect combination of great grip and reduced fatigue in use and are colour coded for easy identification of the right tip type for the application. The smooth domed end offers fast, comfortable spinning action and the large diameter handle offers higher torque when driving wood screws.


    Type Screwdrivers Mixed
    Number of Pieces 7
    ESD Safe No
    VDE/1000V Approved No
    Tip Type Various
    Height Safe No
    Non Sparking No
    Overall Length Various
    Tip Size Various
  • Reviews

    Be the first to submit a review

    Trustpilot