Stanley 0-65-099 FatMax Tamperproof Torx Screwdriver Set of 6

MPN
0-65-099
Brand
Stanley
EAN-13
3253560650995
Order Code
84-7159
Country of Origin
France
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £33.82 £31.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

This Stanley FatMax 6 piece Tamperproof Torx screwdriver set, comprises the following

  • 1 x TT10 x 75mm.
  • 1 x TT15 x 75mm.
  • 1 x TT20 x 100mm.
  • 1 x TT25 x 100mm.
  • 1 x TT30 x 115mm.
  • 1 x TT40 x 130mm.
  • The screwdrivers have large diameter handles, offering a high torque required for driving wood screws. In addition, the chrome vanadium steel bars allow for high torque and reduce the chance of tip breakage. The handles are moulded directly to the bars to form a virtually unbreakable bond, resulting in highly reliable screwdrivers with an extra long life.
  • For comfort and quick screwdriving, the screwdrivers combine smooth domed ends with soft-grip handles. They have colour-coded ends (green) to make it easy to identify the correct screwdriver for each screw type.


    Type Screwdrivers Mixed
    Number of Pieces 6
    ESD Safe No
    VDE/1000V Approved No
    Tip Type Various
    Height Safe No
    Non Sparking No
    Overall Length Various
    Tip Size Various
  • Reviews

    Be the first to submit a review

    Trustpilot