Stanley 0-64-974 Cushion Grip Screwdriver Pozi PZ2 x 100mm

Order Code:

86-9598

Brand: Stanley MPN: 0-64-974 EAN-13: 3253560649746
  • Country of Origin: China
  • View All

Discontinued


Pozidriv Screwdriver, PZ2, 100mm Blade Length, Steel Blade Material, Cushion Handle Material


Length 100mm
ESD Safe No
Tip Type Pozidriv
Tip Size PZ2
VDE/1000V Approved No
Blade Length 100mm
Height Safe No
Non Sparking No
Overall Length 100mm

Trustpilot