Stanley 0-47-681 FatMax Chalk Line Set 30m

MPN
0-47-681
Brand
STANLEY
EAN-13
3253560476816
Order Code
84-7053
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £24.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

FatMax 30 metre chalk line with an ABS case with a 45g capacity. A clutch allows line extension without handle rotation and a 3.5:1 gear ratio allows for a fast rewind.

  • Included in the set are a blue 113g chalk refill and a fine tip black marker.


    Type Chalk and chalk line
    Chalk Line Length 30m
    Chalk Weight 113g
    Colour Blue
  • Reviews

    Be the first to submit a review

    Trustpilot