Stanley 0-46-151 1912 Combination Square 300mm/12in

MPN
0-46-151
Brand
STANLEY
EAN-13
3253560461515
Order Code
86-0038
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £29.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Combination Square, 0.0625in Resolution, Cast Iron Material, Machined on All Faces for Accuracy, Blade etched with Metric and Imperial Graduations in mm, cm, Inches, 1/8in and 1/16in, 300mm L.


  • Can be used as a try and mitre square, depth and height gauge and spirit level
  • Machined on all faces for accuracy
  • Blade etched with metric and imperial graduations in mm, cm, inches, 1/8in and 1/16in.
  • Stanley type 0-46-151
Type Combination square
Imperial or Metric Metric/Imperial
Length 300mm
Material Cast iron

Reviews

Be the first to submit a review

Trustpilot