Stanley 0-43-603 FatMax Torpedo Level 22cm

MPN
0-43-603
Brand
STANLEY
EAN-13
3253560436032
Order Code
84-7001
Country of Origin
Thailand
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £19.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 4 in stock

The Stanley STA 0-43-603 FatMax torpedo level has 3 Vials and is 25cm in length

  • It has a Die-cast aluminium body, solid block vials and rare earth magnets
  • The Pipe Groove provides maximum durability for faster and more accurate readings and the ultimate holding power.
  • The FatMax torpedo level can be use on rounded surfaces and has a 5 year accuracy guarantee under warranty.


    Type Torpedo level
    Length 220mm
    Lifetime Warranty No
    Number of Vials 3
  • Reviews

    Be the first to submit a review

    Trustpilot