Top tape for setting out
Brilliant tool I use 1 quite often. It winds up well so the winder goes back ??
Quickly find another product in this range by Measuring Length:
The FatMax closed case long tape has a 5-to-1 for quick blade return.
| Type | Surveyor's tape |
|---|---|
| Measuring Length | 30m |
| Metric or Imperial | Both |
| Measure Class | Class 2 |
| FSC Or PEFC Certified | No |
| Pack Quantity | 1 |
| Pack Type | Each |
| Reach Verified | Yes |
| Contains Wood And/Or Paper | No |
| Body | Bi-material |
Brilliant tool I use 1 quite often. It winds up well so the winder goes back ??