Stanley 0-22-500 Needle File Set 6 Piece 150mm 6in

MPN
0-22-500
Brand
Stanley
EAN-13
3253560225001
Order Code
84-6835
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

6 piece needle file set with high carbon blades for strength and durability. All are 160mm in length.

  • Contains: 1 x Flat, 1 x Flat Tapered, 1 x Half Round, 1 x Round, 1 Square and 1 Three Sided (Triangle).


    Type Needle file set
    Length 150mm
    Shape Various
    Number of Pieces 6
    Material Carbon steel
    Pieces 6
  • Reviews

    Be the first to submit a review

    Trustpilot