Stanley 0-20-108 FatMax 5-in-1 Hacksaw 300mm (12in)

MPN
0-20-108
Brand
Stanley
EAN-13
3253560201081
Order Code
84-6819
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £23.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

Lighweight frame with 150kg blade tension, a comfort grip handle and an integrated storage for replacement blades.

  • Has 5 positions: 45° flush-cut, 90° standard, long pad saw, short pad saw and low profile position.
  • Blade Length: 300mm (12in).


    Type Hacksaw
    Length 300mm
  • Reviews

    Be the first to submit a review

    Trustpilot