Stanley 0-15-906 Hacksaw Blades High Speed Steel Molybdenum - Card Of 2

MPN
0-15-906
Brand
Stanley
EAN-13
3253560159061
Order Code
84-6745
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Was Unit Price (Ex VAT)
1+ £4.75 £4.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

All hard super high speed Molybdenum steel blades.

  • Extra long-life, designed to cut all types of metal, suitable for stainless and tool steels.
  • Pack of 2.
  • Size 300mm (12 in) x 24 tpi.


    Type Blades
    Blade Length 300mm
    Quantity 2
    Blade Material Molybdenum steel
    Lifetime Warranty No
    Teeth Per Inch 24
  • Reviews

    Be the first to submit a review

    Trustpilot