Stanley 0-10-810 Quickslide Pocket Knife

MPN
0-10-810
Brand
Stanley
EAN-13
3253560108106
Order Code
86-1345
Country of Origin
Taiwan
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £7.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 18 in stockFurther 100 despatched in 2 working days

Buy Stanley Quickslide Pocket Knife – a pocket utility knife with sliding retractable blade.

Incorporating the following features: die-cast zinc handle material, supplied with one double-ended blade, metal construction, one-piece belt clip, side mounted button can be pressed and slid by right thumb, sliding carriage supports blade when extended, quick blade change, 5.75in L, 0.36lb weight.


  • One handed operation
  • Side mounted button can be pressed and slid by right thumb
  • Sliding carriage supports blade when extended
  • Quick blade change
  • All metal construction
  • Built-in belt/pocket clip
  • Supplied with one double-ended blade
  • Overall length when extended 145mm
  • Stanley type 0-10-810
Type Utility knife
Length 145mm

Reviews

Be the first to submit a review

Trustpilot