Stanley 0-10-425 Cutter: Sharp Durable Ergonomic Single Pack

MPN
0-10-425
Brand
STANLEY
EAN-13
3253560104252
Order Code
07-1924
Country of Origin
Taiwan
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £15.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

The Stanley 0-10-425 Cutter features a robust design and precise cutting blade, ideal for various professional tasks. As a durable, single piece tool, it is constructed for longevity in demanding environments. Typically used in trades and crafts, the cutter is known for its reliability and effective performance.
Type Cutter
Blade Width 25mm
Colour Black, Yellow
Length 180mm

Reviews

Be the first to submit a review

Trustpilot