Stanley 0-10-411 Cutter 1pc Retractable Blade Ergonomic Handle

MPN
0-10-411
Brand
STANLEY
EAN-13
3253560104115
Order Code
07-1922
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £9.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 58 in stock

The Stanley 0-10-411 cutter features a robust blade for precise cutting tasks. Manufactured by Stanley, it is ideal for use in both professional and domestic settings. The cutter's durable design makes it suitable for cutting various materials efficiently.
Type Cutter
Blade Width 9mm
Factory colour Yellow
Length 135mm
Weight 60g

Reviews

Be the first to submit a review

Trustpilot