StandexMeder MK16-C-2 SMD Reed Switch 200V 0.4A 10W

MPN
9161879023
EAN-13
2050002331525
Order Code
10-6907
Country of Origin
Germany
Qty Unit Price (Ex VAT)
3+ £1.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 182 in stock

StandexMeder Electronics MK16-C-2 Bulk is an SMD reed switch designed to handle up to 200 V DC and 200 V AC with a current rating of 0.4 A and a power rating of 10 W. This reed sensor is suitable for applications such as door contacts in security systems and other automated detection tasks. Its compact SMD configuration is ideal for space-constrained electronic designs.
Type SMD reed switch
Switching Current 0.4A
Switching Power 10W
Mounting Type Surface-mount
Connection Soldering
Contact Material 1 maker
Dim (L x W x H) 15.6 x 2.3 x 2.3 mm
Height 2.3mm
Length 15.6mm
Max. switching capacity 10W
Maximum Temperature +130°C
Min. temperature -40°C
Misc Attribute MK16-C-2 Bulk
Water activity 15 - 20
Water activity (max.) 20
Water activity (min.) 15
Width 2.3mm

Reviews

Be the first to submit a review

Trustpilot