StandexMeder MK06-5-C Mini Reed Switch 200V 0.4A 10W THT Sensor

MPN
2206050002
EAN-13
2050003801133
Order Code
10-6871
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
3+ £1.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 343 in stock

The StandexMeder Electronics MK06-5-C reed switch is designed for use with 200 V DC and 200 V AC, with a current handling of 0.4 A and a power rating of 10 W. It is a versatile component suitable for use in door contacts and various types of reed sensors. The switch is commonly used in applications requiring reliable and contactless switching in electrical circuits.
Type Reed switch
Switching Current 0.4A
Switching Power 10W
Mounting Type Through-hole
Connection Solder pins
Contact Material 1 maker
Dim (L x W x H) 14.3 x 2.8 x 3.2 mm
Height 3.2mm
Length 14.3mm
Max. switching capacity 10W
Maximum Temperature +85°C
Min. temperature -20°C
Misc Attribute MK06-5-C
Water activity 15 - 20
Water activity (max.) 20
Water activity (min.) 15
Width 2.8mm

Reviews

Be the first to submit a review

Trustpilot