StandexMeder MK04-1A66B-500W Reed Switch 200V DC/AC 0.5A 10W

Image Representative of Range

StandexMeder MK04-1A66B-500W Reed Switch 200V DC/AC 0.5A 10W

MPN
2242711054
EAN-13
2050003800945
Order Code
10-6874
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £4.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 86 in stock

The StandexMeder Electronics MK04-1A66B-500W reed switch operates at 200 V DC and 200 V AC with a current rating of 0.5 A and a power capacity of 10 W. This reed switch is suited for applications requiring reliable signal switching, such as door contacts and sensor systems. Its robust design ensures dependable performance in various electronic and electrical applications.
Type Reed switch
Switching Current 0.5A
Switching Power 10W
Mounting Type Screw-mount
Cable Length 0.50m
Connection Open end cable
Contact Material 1 maker
Dim (L x W x H) 23 x 13.9 x 5.9 mm
Enclosure material PBT
Height 5.9mm
Length 23mm
Max. switching capacity 10W
Maximum Temperature 80°C
Min. temperature -30°C
Misc Attribute MK04-1A66B-500W
Water activity 10 - 15
Water activity (max.) 15
Water activity (min.) 10
Width 13.9mm

Reviews

Be the first to submit a review

Trustpilot