StandexMeder 9542662054 LS04 Reed Switch 200V DC/AC 0.5A Plastic

Image Representative of Range

StandexMeder 9542662054 LS04 Reed Switch 200V DC/AC 0.5A Plastic

MPN
9542662054
EAN-13
2050003801041
Order Code
10-6911
Country of Origin
Germany
View Full Product Range (12)

Discontinued


StandexMeder Electronics manufactures the LS04-1A66-2-500W reed switch, designed to handle 200 V DC or 200 V AC at 0.5 A. It features high sensitivity and reliable switching capabilities. Typical applications include door contacts and sensor systems.
Type Reed switch
Switching Current 0.5A
Switching Power 10W
Mounting Type Through-hole
Cable Length 0.50m
Contact Material 1 maker
Dim (L x W x H) 130 x 25 x 25 mm
Enclosure material Polypropylene (PP)
Height 25mm
Length 130mm
Maximum Temperature 70°C
Min. temperature -30°C
Misc Attribute LS04-1A66-2-500W
Width 25mm

Trustpilot