StandexMeder 9263851054 MK26-1A85C-500W Reed Switch 1000V 1A 100W Sensor

MPN
9263851054
EAN-13
2050003801126
Order Code
10-6908
Country of Origin
Czech Republic
View Full Product Range (12)

Discontinued


StandexMeder Electronics manufactures the MK26-1A85C-500W reed switch, rated for 1000 V DC and AC, 1 A, and 100 W. This reed switch is ideal for applications requiring reliable contact functions, such as in automotive or security systems. Typical uses include acting as a door contact or sensor in electrical circuits.
Type Reed switch
Switching Current 1A
Switching Power 100W
Mounting Type Screw-mount
Cable Length 0.50m
Connection Open end cable
Contact Material 1 maker
Dim (L x W x H) 32 x 10 x 6 mm
Enclosure material PBT
Height 6mm
Length 32mm
Max. switching capacity 100W
Maximum Temperature 80°C
Min. temperature -5°C
Misc Attribute MK26-1A85C-500W
Water activity 15 - 20
Water activity (max.) 20
Water activity (min.) 15
Width 10mm

Trustpilot