StandexMeder 4003004026 SmCo Magnet Rod Dia5mm x 4mm 0.925T Max 250°C

Image Representative of Range

StandexMeder 4003004026 SmCo Magnet Rod Dia5mm x 4mm 0.925T Max 250°C

MPN
4003004026
EAN-13
2050002293489
Order Code
13-0070
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
5+ £0.925
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 249 in stock

The StandexMeder Electronics 4003004026 is a cylindrical permanent magnet rod measuring 5 mm by 4 mm made from samarium cobalt, offering a remanence of 0.925 T with a maximum temperature limit of 250°C. It is ideal for applications requiring high-temperature stability and strong magnetic properties, such as in motors and reed sensors. Commonly used in precision applications, this magnet's compact size makes it suitable for use in miniature devices and magnetic fasteners.
Type Permanent magnet
Material SmCo
Dimensions (Ø x L) 5 mm x 4 mm
(Ø) 5mm
Enclosure Type Rod
Length 4mm
Remanence (norm.) 0.925T
Temperature limit (max.) 250°C

Reviews

Be the first to submit a review

Trustpilot