StandexMeder 2500000004 Magnet M04 Magnetic Reed Switch Actuator

Image Representative of Range

StandexMeder 2500000004 Magnet M04 Magnetic Reed Switch Actuator

MPN
2500000004
EAN-13
2050002293229
Order Code
10-6876
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 284 in stock

Manufactured by StandexMeder Electronics, the Magnet M04 is a magnetic reed switch actuator known for its reliability and precision. Its main features include compatibility with reed switches and sensors, offering robust performance in various control systems. Typically used in security systems, it facilitates effective door contact monitoring and automation.
Type Magnetic reed switch actuator
Switching Current N/A
Mounting Type Screw-mount
Dim (L x W x H) 23 x 13.9 x 5.9 mm
Height 5.9mm
Length 23mm
Misc Attribute Magnet M04
Width 13.9mm

Reviews

Be the first to submit a review

Trustpilot