StandexMeder 2206040002 MK06-4-C Reed Switch 170V 0.5A 10W THT Sensor

Image Representative of Range

StandexMeder 2206040002 MK06-4-C Reed Switch 170V 0.5A 10W THT Sensor

MPN
2206040002
EAN-13
2050002293199
Order Code
10-6870
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £2.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 3 weeks

The StandexMeder Electronics MK06-4-C is a reed switch capable of handling 170 V DC/AC, 0.5 A, and 10 W. It is commonly used for detecting door status and other contact applications. As a versatile component, it's suitable for various sensing tasks within electrical systems.
Type Reed switch
Switching Current 0.5A
Switching Power 10W
Mounting Type Through-hole
Connection Solder pins
Contact Material 1 maker
Dim (L x W x H) 12.06 x 3.3 x 3.3 mm
Height 3.3mm
Length 12.06mm
Max. switching capacity 10W
Maximum Temperature +85°C
Min. temperature -20°C
Misc Attribute MK06-4-C
Water activity 15 - 20
Water activity (max.) 20
Water activity (min.) 15
Width 3.3mm

Reviews

Be the first to submit a review

Trustpilot