Standard Aluminium Rivets 3.2 x 8mm Bag of 100

Rapid Uk Brand: Rapid Uk

The Rapid Standard Rivets have standard aluminium heads and steel pins. They are suitable for use in decorating, repair of metal and automotive applications and can be used on sheet metal, hard plastic and leather parts.

Suitable for the RP10, RP40, RP60 ad RP101 Riveters.

Specifications:
Size: 3.2 x 8mm.
Grip range: 2-4mm.
Pack: Bag of 100.

Description Image Product Buy Pricing (Ex VAT) Diameter Length Type Material
Rapid 5000377 Standard Aluminium Rivets 3.2 x 8mm Bag of 100
Rapid 5000377 Standard Aluminium Rivets 3.2 x 8mm Bag of 100
Standard range
Order code: 96-8680
MPN: 5000377

Despatched within 4 working days - 15 in stock
1+ £5.64
Price per unit Ex VAT
3.2mm 8mm Rivet Aluminium
Rapid 5000378 Standard Aluminium Rivets 4 x 8mm Bag of 100
Rapid 5000378 Standard Aluminium Rivets 4 x 8mm Bag of 100
Standard range
Order code: 96-8681
MPN: 5000378

Despatched within 4 working days - 5 in stock
1+ £6.68
Price per unit Ex VAT
4mm 8mm Rivet Aluminium
Rapid 5000379 Standard Aluminium Rivets 4 x 12mm Bag of 100
Rapid 5000379 Standard Aluminium Rivets 4 x 12mm Bag of 100
Standard range
Order code: 96-8682
MPN: 5000379

Despatched within 4 working days - 5 in stock
1+ £7.74
Price per unit Ex VAT
4mm 12mm Rivet Aluminium
Rapid 5000380 Standard Aluminium Rivets 4.8 x 10mm Bag of 100
Rapid 5000380 Standard Aluminium Rivets 4.8 x 10mm Bag of 100
Standard range
Order code: 96-8683
MPN: 5000380

Despatched within 4 working days - 5 in stock
1+ £8.74
Price per unit Ex VAT
4.8mm 10mm Rivet Aluminium
Rapid 5000381 Standard Aluminium Rivets 4.8 x 14mm Bag of 100
Rapid 5000381 Standard Aluminium Rivets 4.8 x 14mm Bag of 100
Standard range
Order code: 96-8684
MPN: 5000381

Despatched within 4 working days - 5 in stock
1+ £9.69
Price per unit Ex VAT
4.8mm 14mm Rivet Aluminium
Rapid 5000382 Standard Aluminium Rivets 4.8 x 16mm Bag of 100
Rapid 5000382 Standard Aluminium Rivets 4.8 x 16mm Bag of 100
Standard range
Order code: 96-8685
MPN: 5000382

Despatched within 4 working days - 15 in stock
1+ £10.73
Price per unit Ex VAT
4.8mm 16mm Rivet Aluminium

Trustpilot