Rapid 5000379 Standard Aluminium Rivets 4 x 12mm Bag of 100

MPN
5000379
Brand
Rapid Uk
EAN-13
4051661013393
Order Code
96-8682
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £7.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Rapid Standard Rivets have standard aluminium heads and steel pins. They are suitable for use in decorating, repair of metal and automotive applications and can be used on sheet metal, hard plastic and leather parts.

Suitable for the RP10, RP40, RP60 ad RP101 Riveters.

Specifications:
Size: 4 x 12mm.
Grip range: 6-9mm.
Pack: Bag of 100.


Type Rivet
Diameter 4mm
Length 12mm
Material Aluminium

Reviews

Be the first to submit a review

Trustpilot