Rapid 5000380 Standard Aluminium Rivets 4.8 x 10mm Bag of 100

MPN
5000380
Brand
Rapid Uk
EAN-13
4051661013409
Order Code
96-8683
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £8.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Rapid Standard Rivets have standard aluminium heads and steel pins. They are suitable for use in decorating, repair of metal and automotive applications and can be used on sheet metal, hard plastic and leather parts.

Suitable for the RP10, RP40, RP60 ad RP101 Riveters.

Specifications:
Size: 4.8 x 10mm.
Grip range: 4-7mm.
Pack: Bag of 100.


Type Rivet
Diameter 4.8mm
Length 10mm
Material Aluminium

Reviews

Be the first to submit a review

Trustpilot