StainlessSteel Cutting CircularSaw Blade Range

This Evolution Stainless Steel Cutting Circular Saw Blade has the following specification:

Diameter: 185mm
Bore: 20mm
Teeth: 48
Kerf: 1.8mm
Max. Speed: 3,900/min.

Description Image Product Buy Pricing (Ex VAT)
Evolution S185TCT-48CS StainlessSteel Cutting CircularSaw Blade 185x20mm x48T
Evolution S185TCT-48CS StainlessSteel Cutting CircularSaw Blade 185x20mm x48T
Standard range
Order code: 97-9207
MPN: S185TCT-48CS

Despatched within 4 working days - 1 in stock
1+ £53.03
Price per unit Ex VAT
Evolution S210TCT-54CS StainlessSteel Cutting CircularSaw Blade 210x25.4mm x 54T
Evolution S210TCT-54CS StainlessSteel Cutting CircularSaw Blade 210x25.4mm x 54T
Standard range
Order code: 97-9208
MPN: S210TCT-54CS

Despatched within 4 working days - 20 in stock
1+ £69.15
Price per unit Ex VAT

Trustpilot