Evolution S210TCT-54CS StainlessSteel Cutting CircularSaw Blade 210x25.4mm x 54T

MPN
S210TCT-54CS
EAN-13
849713090942
Order Code
97-9208
Country of Origin
Japan
  • RoHS Compliant
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £69.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

This Evolution Stainless Steel Cutting Circular Saw Blade has the following specification:

Diameter: 210mm
Bore: 25.4mm
Teeth: 54
Kerf: 1.8mm
Max. Speed: 3,000/min.


Reviews

Be the first to submit a review

Trustpilot