Scan ZB113-50 Stainless Steel Shrouded Padlock 50mm

Order Code:

98-3737

Brand: Scan MPN: ZB113-50 EAN-13: 5023969008028
Qty Unit Price (Ex VAT)
1+ £39.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched in 2 working days

This Scan Stainless Steel Shrouded Padlock has the following specifications:

Padlock Width: 50mm.
Shackle Height: 31mm.
Shackle Diameter: 9.8mm.
Shackle Width: 23mm.
Security Rating: 8.


To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot