Rapid 5000397 Stainless Steel Rivets 4.8 x 18mm Blister of 50

MPN
5000397
Brand
Rapid Uk
EAN-13
4051661013577
Order Code
96-8678
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £20.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Rapid stainless steel rivets are made from ISO 304 standard stainless steel and are ideal for use with Rapid Hand Riveter tools. Ideal for all applications, these hardwearing and long lasting rivets ensure a permanent fix. They are particularly useful in humid areas and outside areas, on number plates, mudguards, metal coverings, greenhouses, lawnmower coverings and metal sheet roofing.

Each pack is supplied with a drill.

Suitable for the RP40 and PR100 riveters.

Specifications:
Size: 4.8 x 18mm.
Grip range: 12-14mm.
Pack: Blister of 50.


Type Rivet
Diameter 4.8mm
Length 18mm

Reviews

Be the first to submit a review

Trustpilot