Stahlwille TCS 40/456/52/78/19 96832095 Tool kit

MPN
96832095
Brand
Stahlwille
EAN-13
4018754209224
Order Code
65-5594
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1025.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Tool assortment integrated in the tool insert modular system Tool Control System (TCS) - safety · all advantages at a glance: · with the Tool Control System, the tools are located in chemical-resistant safety foam inserts with high-precision, three-dimensional cutouts. · Signal area yellow. To check the completeness, one glance is sufficient: “Yellow« means that there is no tool.· 530 x 350 x 60 mm · 97-part
Type Tool Kit
Weight 7000g

Reviews

Be the first to submit a review

Trustpilot