Stahlwille 74010604 Tyre lever 600mm Car Servicing

MPN
74010604
Brand
Stahlwille
EAN-13
4018754343690
Order Code
17-6201
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £33.00 £28.05
10+ £26.73
50+ £26.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 11/09/2026

Stahlwille 74010604 is a robust tyre lever specifically designed for car servicing tasks. This product, alternatively described as 3387193 - Stahlwille 74010604, measures 600mm in length and is engineered for durability and reliability in tyre fitting and removal applications. Manufactured from high-quality steel, the tool is heat-treated to provide optimal strength and withstand the demanding conditions experienced in automotive workshops. It is commonly utilised by mechanics for its precision in manipulating vehicle tyres, ensuring efficient and safe removal and installation during maintenance and repair operations. Its ergonomic design facilitates a comfortable grip, reducing user fatigue during prolonged use.
Type Tyre lever
Content 1
Dimensions (L x W) 600 mm x 35 mm
Length 600mm
Product Type Tyre lever
Width 35mm

Reviews

Be the first to submit a review

Trustpilot