Stahlwille 74010401 Tyre Lever Car Servicing

MPN
74010401
Brand
Stahlwille
EAN-13
4018754294183
Order Code
17-6199
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £22.74 £22.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Stahlwille 74010401, also known as 3387191 - Stahlwille 74010401, is a tyre lever designed for precise car servicing operations. This robust tool is engineered for the safe and efficient removal and attachment of tyres, facilitating straightforward tyre maintenance tasks. Constructed from high-grade materials to ensure durability and longevity, the lever is crafted to withstand the rigorous demands of automotive workshops. Typically employed in professional automotive settings, the tyre lever serves as an essential instrument for technicians who require reliable and consistent performance during tyre change procedures. With its well-balanced design, it enables effective leverage, reducing the physical effort required by the operator.
Type Tyre lever
Content 1
Dimensions (L x W) 400 mm x 25 mm
Length 400mm
Product Type Tyre lever
Width 25mm

Reviews

Be the first to submit a review

Trustpilot