Stahlwille 730N/40 50181040 Torque Wrench For Bit sets

MPN
50181040
Brand
Stahlwille
EAN-13
4018754139552
Order Code
65-5370
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £740.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 09/10/2026

Torque wrench MANOSKOP ® with the inclusion of plug-in-service tools.
Type Torque Wrench
Length 607mm
Graduation 2Nm
Width 28mm

Reviews

Be the first to submit a review

Trustpilot