Stahlwille 730N/12 50181012 Torque Wrench For Bit sets 14 x 18 mm 25 - 130 Nm

MPN
50181012
Brand
Stahlwille
EAN-13
4018754139538
Order Code
65-5368
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £452.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Torque wrench MANOSKOP ® with the inclusion of plug-in-service tools.
Type Torque Wrench
Length 421mm
Torque Range 130Nm
Downforce 14 x 18 mm socket square
Graduation 0.5Nm
Torque (min.) 25Nm
Width 28mm

Reviews

Be the first to submit a review

Trustpilot