Stahlwille 730/20 QUICK 50184020 Torque Wrench 40 - 200 Nm

MPN
50184020
Brand
Stahlwille
EAN-13
4018754268870
Order Code
65-5378
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £222.70 £222.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Stahlwille 730/20 QUICK 50184020 Torque Wrench is a precision-engineered tool designed for professionals who require accurate and reliable torque settings. Ideal for a wide range of applications, this torque wrench ensures precise tightening and dependable performance.
Type Torque Wrench
Length 455mm
Torque Range 200Nm
Torque (min.) 40Nm
Weight 1310g

Reviews

Be the first to submit a review

Trustpilot