Stahlwille 56 27 05020027 Hex Head Bits 27 mm 3/4" (20 mm)

MPN
05020027
Brand
Stahlwille
EAN-13
4018754008940
Order Code
65-5169
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Socket Size:

    24mm 27mm 30mm 36mm
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £31.00 £28.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

DIN3124/ISO 2725-1. Manufactured from hpq ® high-performance steel, chrome-plated surface.
Type Hex bit
Drive Size 3/4in
Socket Size 27mm
Material HPQ premium steel

Reviews

Be the first to submit a review

Trustpilot