Stahlwille 54 TX T 40 03100040 Star Socket Bit T 40 1/2" (12.5 mm)

MPN
03100040
Brand
Stahlwille
EAN-13
4018754006687
Order Code
65-5139
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £11.75
10+ £11.12
50+ £10.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

For internal TORX ® screws, made from chrome alloy steel, chrome-plated surface.
Type Star Bit
Drive Size 1/2" (12.5 mm)
Socket Size T 40
Material Chrome steel alloy
Downforce Star socket
Length 55mm
Material properties chrome plated

Reviews

Be the first to submit a review

Trustpilot