Stahlwille 54 TX T 30 03100030 Star Socket Bit T 30 1/2" (12.5 mm)

MPN
03100030
Brand
Stahlwille
EAN-13
4018754006670
Order Code
65-5138
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £9.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

For internal TORX ® screws, made from chrome alloy steel, chrome-plated surface.
Type Star Bit
Drive Size 1/2" (12.5 mm)
Socket Size T 30
Material Chrome steel alloy
Downforce Star socket
Length 55mm
Material properties chrome plated

Reviews

Be the first to submit a review

Trustpilot