Stahlwille 51 16 03020016 Hex Head Bits 16 mm 1/2" (12.5 mm)

MPN
03020016
Brand
Stahlwille
EAN-13
4018754005604
Order Code
65-5087
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Socket Size:

View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £34.39 £18.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Long design according to DIN 3124 and ISO 2725-1. Manufactured from hpq ® high-performance steel, chrome-plated surface.
Type Hex Bit
Drive Size 1/2"
Socket Size 16mm
Material HPQ premium steel

Reviews

Be the first to submit a review

Trustpilot