Stahlwille 50 IMP 8 23010008 Hex Bits 1/2" (12.5 mm)

MPN
23010008
Brand
Stahlwille
EAN-13
4018754233731
Order Code
65-5244
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Weight:

    86g 164g
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £8.48 £8.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 09/08/2026

Stahlwille 50 IMP 8 23010008 Hex Bits 1/2" (12.5 mm) · 1/2" internal 4kant drive · DIN 3129/ISO 1711-2 · for power screwdrivers · Chrome-Alloy-Steel, browned
Type Hex Bit
Drive Size 1/2" (12.5 mm)
Downforce Allen
Weight 86g

Reviews

Be the first to submit a review

Trustpilot