Stahlwille 4798 VDE Set of Interchangeable VDE Screwdrivers 14-piece

MPN
96469511
Brand
Stahlwille
EAN-13
4018754253951
Order Code
65-5581
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £65.10 £64.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

14-part · 2-component handle with soft-jacket zone for use as a fine tool · attachable rotating cap for interchangeable blades · Automatic locking against unintentional removal · VDE insulated up to 1000 V. DIN EN 60900 · ISOL.1000V AC/1000 V. · Contents: · 1x 2-component handle · 1x attachable rotating cap · f.Slotted 2.5 x 0.4 | 3.0 x 0.5 | 3.5 x 0.6 | 4.0 x 0.8 | 5.5 x 1.0 | 6.5 x 1.2 mm · for Phillips PH PH1 | PH2 · for cross-head PZ PZ2 · F.TX T10 | T15 | T20
Type VDE Screwdrivers
Number of Pieces 14
ESD Safe No
VDE/1000V Approved Yes
Tip Type Various
Weight 814g

Reviews

Be the first to submit a review

Trustpilot