Stahlwille 46213055 Slotted screwdriver Flat Blade Green Torque Handle 120mm

MPN
46213055
Brand
Stahlwille
EAN-13
4018754277247
Order Code
17-6191
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £6.87
10+ £6.45
50+ £6.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Stahlwille 4621 3 0,8X 5,5X120 is a slotted screwdriver designed for precision and durability. This tool features a robust 0.8 mm blade thickness and a 5.5 mm blade width, with an overall length of 120 mm, making it suitable for applications requiring exact effort transmission in tight spaces. The screwdriver is part of the Stahlwille range, known for its high-quality craftsmanship and the innovative Torque-grip handle that provides a secure and comfortable grip during use, reducing the risk of slipping. Engineered for both professional and industrial applications, this screwdriver is ideal for maintenance and assembly tasks across various sectors, including automotive, aerospace, and electronics, where reliable and precise fastening is critical.
Length 120mm
ESD Safe No
VDE/1000V Approved No
Downforce Slot
Product Type Slotted screwdriver
Size 3
Weight 78g

Reviews

Be the first to submit a review

Trustpilot