Stahlwille 421N 12100010 Crank Drive (screwdriver) 3/8" (10 mm)

MPN
12100010
Brand
Stahlwille
EAN-13
4018754012749
Order Code
65-5207
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £28.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 17/11/2026

Stahlwille 421N 12100010 Crank Drive (screwdriver) 3/8" (10 mm) · Working radius 85 mm · DIN 3122/ISO 3315
Type Crank Drive
Drive Size 3/8" (10 mm)
Overall Length 386.5mm
Weight 385g

Reviews

Be the first to submit a review

Trustpilot