Stahlwille 415-2K 11111010 Forward/reverse ratchet 1/4" (6.3 mm) 117 mm

MPN
11111010
Brand
Stahlwille
EAN-13
4018754177738
Order Code
65-5191
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £42.28 £41.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Switchable ratchet with 22 teeth and 2-component grip. Design according to DIN 3122 and ISO 3315.
Type Ratchet
Length 117mm
Dim (L x W) 117 mm x 22 mm
Downforce 1/4" (6.3 mm)
Number of Teeth 22
Width 22mm

Reviews

Be the first to submit a review

Trustpilot