Stahlwille 4008-1 Torque wrench

MPN
18120001
Brand
Stahlwille
EAN-13
4018754238910
Order Code
65-5239
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £20.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Simple change of direction (left, right and fixed) by short rotation of the changeover ring · ergonomically designed, non-slip 2-component handle for optimum power transmission · Storage compartment in the handle end for 6 bits | opens at the push of a button (size 1) · for bit screwdriver inserts with 1/4" male hexagon DIN 3126/ISO 1173 Form C 6.3 · 1/4" socket wrench inserts can be used with the connecting part No. 3115/1 (outer hexagonal and outer square 1/4") · simple bit change through hexagon socket with magnet · knurled fast-running zone for fast pre-tightening of the screws · heavy-duty mechanism with 48 teeth (7.5° working angle)
Type Torque Wrench
Blade Type Hexagonal
Weight 220g

Reviews

Be the first to submit a review

Trustpilot