Stahlwille 40 4 01010004 Hex Head Bits 4 mm

MPN
01010004
Brand
Stahlwille
EAN-13
4018754000005
Order Code
65-5003
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Socket Size:

View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £3.81 £3.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Stahlwille 40 4 01010004 Hex Head Bits 4 mm - Design according to DIN 3124 and ISO 2725-1. Manufactured from hpq ® high-performance steel, chrome-plated surface.
Type Hex Bit
Socket Size 4mm
Material HPQ premium steel

Reviews

Be the first to submit a review

Trustpilot