Stahlwille 40/24/6QR KN Bit set 1/4" (6.3 mm) 96011182

MPN
96011182
Brand
Stahlwille
EAN-13
4018754261567
Order Code
65-5535
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £215.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

In a robust, stackable ABS plastic case · Content 30-part: · 12 socket wrench inserts with hexagonal No. 40: 4 | 5 | 5.5 | 6 | 7 | 8 | 9 | 10 | 11 | 12 | 13 | 14 mm · 3 screwdriver inserts for slotted No. 41K: 0.6 x 3.5 | 1.0 x 5.5 | 1.2 x 8 mm · 5 INHEX inserts No. 44K: 3 | 4 | 5 | 6 | 8 mm · 2 screwdriver inserts for Phillips PH No. 44P: PH1 | PH2 · 2 screwdriver inserts for cross-recess PZ No. 44PZ: PZ1 | PZ2 · 1 ratchet no. 415QR N. · 2 extensions No. 405QR/2 (54 mm), No. 405QR/6 (150 mm) · 1 Universal joint No. 407QR · 1 No. 400QR plug-in handle · 1 Cross-grip No. 404QR
Type Bit Set
Drive Size 1/4" (6.3 mm)
Weight 1018g

Reviews

Be the first to submit a review

Trustpilot