Stahlwille 33030002 513 IMP Impact Square Drive Adaptor 1/2 to 3/8"

MPN
33030002
Brand
Stahlwille
EAN-13
4018754017195
Order Code
65-5248
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £26.20 £15.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Stahlwille 513 IMP 33030002 Reducer Drive (screwdriver) 1/2" (12.5 mm) · 1/2" internal 4kant drive · Outer square E 12.5, inner 4kant G 12.5 · Chrome-Alloy-Steel, browned
Type Reducer Drive
Drive Size 1/2" (12.5 mm)
Max. Length 37mm
Weight 109g

Reviews

Be the first to submit a review

Trustpilot