Christmas Opening Hours and Delivery Dates here

Stahlwille 18120002 Stubby Ratchet Bit Holder 1/4in Hex

Order Code:

97-2494

Brand: Stahlwille MPN: 18120002 EAN-13: 4018754238927

Discontinued


The Stahlwille 18120002 Stubby Ratchet Bit Holder has an ergonomically designed, non-slip 2 component handle for optimum force transmission. The bit holder has a knurled spin section for faster screwdriving and has a heavy-duty ratchet mechanism with 48 teeth (7.5° working angle).

The bit holder is suitable for 1/4in hex bits and allows easy bit change, thanks to its internal magnetic hex drive. The direction (clockwise or anticlockwise) can easily be changed by twisting the locking ring.


Tip Type Bit Holder
Tip Size Various
ESD Safe No
Height Safe No
Non Sparking No
VDE/1000V Approved No

Trustpilot