Stahlwille 15004 Roll Up Tool Bag 230 mm x 30 mm

MPN
81231044
Brand
Stahlwille
EAN-13
4018754323456
Order Code
65-5521
Country of Origin
Poland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Stahlwille 15004 Roll Up Tool Bag 230 mm x 30 mm· robust roll-up bag with Velcro fastener made of polyester · Mains inserts enable the view of the inserted tool · Secure protection of the tool with minimum space requirements
Type Tool Bag
Dim (W x H) 230 mm x 30 mm
Height 30mm
Weight 296g
Width 230mm

Reviews

Be the first to submit a review

Trustpilot